NXP Pressure Sensor, 0bar Min, 200kPa Max, Absolute Reading
- RS Stock No.:
- 169-0627
- Mfr. Part No.:
- MPX2202A
- Brand:
- NXP
Discontinued
- RS Stock No.:
- 169-0627
- Mfr. Part No.:
- MPX2202A
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 200kPa | |
| Accuracy | ±1 % | |
| Media Measured | Air | |
| Analogue Output | 38.5 → 41.5 mV | |
| Electrical Connection | PCB Mount | |
| Response Time | 1 ms | |
| Supply Voltage | 10 V dc | |
| Housing Material | Epoxy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 200kPa | ||
Accuracy ±1 % | ||
Media Measured Air | ||
Analogue Output 38.5 → 41.5 mV | ||
Electrical Connection PCB Mount | ||
Response Time 1 ms | ||
Supply Voltage 10 V dc | ||
Housing Material Epoxy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
