Telemecanique Sensors Pressure Switch, -1bar Min, 1bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-2943
- Mfr. Part No.:
- XMLPM01GD71F
- Brand:
- Telemecanique Sensors
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£169.07
(exc. VAT)
£202.88
(inc. VAT)
- RS Stock No.:
- 146-2943
- Mfr. Part No.:
- XMLPM01GD71F
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 0.1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil | |
| Electrical Connection | 4-Pin M12 Male Connector | |
| Analogue Output | 0 → 10 V | |
| Response Time | ≤2 ms | |
| Maximum Current | <7 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Ceramic, FPM, Stainless Steel 316L | |
| Mounting Type | Cable Mount | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65, IP67, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 0.1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil | ||
Electrical Connection 4-Pin M12 Male Connector | ||
Analogue Output 0 → 10 V | ||
Response Time ≤2 ms | ||
Maximum Current <7 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Ceramic, FPM, Stainless Steel 316L | ||
Mounting Type Cable Mount | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65, IP67, IP69K | ||
Maximum Operating Temperature +85°C | ||
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar

