Telemecanique Sensors Pressure Switch, 0psi Min, 150psi Max, Analogue Output
- RS Stock No.:
- 135-3767
- Mfr. Part No.:
- XMLK150P2D23
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-3767
- Mfr. Part No.:
- XMLK150P2D23
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 150psi | |
Accuracy | ±0.3 % | |
Output Type | Analogue | |
Media Measured | Air, Fresh Water | |
Electrical Connection | M12 3-Pin Connector | |
Analogue Output | 4 → 20 mA | |
Response Time | 2 ms | |
Maximum Current | 20 mA | |
Supply Voltage | 24 V dc | |
Housing Material | Stainless Steel | |
IP Rating | IP65 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +80°C | |
Mounting Type | Thread Mount | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 150psi | ||
Accuracy ±0.3 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water | ||
Electrical Connection M12 3-Pin Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 2 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Thread Mount | ||