RS PRO Wireless Pressure Transducer, 0bar Min, 0.1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 123-5244
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-5244
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water | |
| Process Connection | G1/4 | |
| Electrical Connection | Wireless | |
| Analogue Output | 0 → 5 V, 4 → 20 mA | |
| Series | IWPT | |
| Housing Material | Stainless Steel | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water | ||
Process Connection G1/4 | ||
Electrical Connection Wireless | ||
Analogue Output 0 → 5 V, 4 → 20 mA | ||
Series IWPT | ||
Housing Material Stainless Steel | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- GB
RS Pro IWPTL Series Wireless Pressure Transducer
RS Pro IWPTL series wireless pressure transducer is an effective replacement to a traditionally wired pressure transducer in inaccessible and expensive installation environments. It is easily paired to the compatible RS Pro IWR family of wireless receivers, thus offering a plug and play solution to your pressure measurement applications.
The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.
The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.
Pressure ranges from 0-50mbar to 0-1000mbar gauge
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Note
Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
