RS PRO Wireless Pressure Transducer, 0bar Min, 1bar Max, Analogue Output, Relative Reading

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-5232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 5 V, 4 → 20 mA

Electrical Connection

Wireless

Series

IWPT

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

Mounting Type

Threaded

COO (Country of Origin):
GB

RS Pro IWPT Series Wireless Pressure Transducer


RS Pro IWPT series wireless pressure transducer is an effective replacement to a traditionally wired pressure transducer in inaccessible and expensive installation environments. It is easily paired to the compatible RS Pro IWR family of wireless receivers, thus offering a “plug and play” solution to your pressure measurement applications.

The instrument uses a piezoresistive ceramic sensor mounted within a stainless steel housing giving excellent media compatibility for the harshest of applications.

Pressure ranges from -1 to +400 bar gauge
Up to 750 m line-of-site range (depending on receiver)
Piezoresistive thick film ceramic sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with receiver
User-selectable transmission update rates
User-selectable 1 to 5 V or 4 to 20 mA receiver outputs
Receiver clean contacts provide process alarm functions

Note

Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.