Honeywell Pressure Sensor, 0psi Min, 200psi Max, Analogue Output, Sealed Gauge Reading
- RS Stock No.:
- 111-5913
- Mfr. Part No.:
- PX3AF1BH200PSAAX
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 111-5913
- Mfr. Part No.:
- PX3AF1BH200PSAAX
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Sealed Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 200psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue | |
| Media Measured | Lubricants, Oil, Refrigeration Fluid | |
| Electrical Connection | Metri-Pack 150 | |
| Analogue Output | 0 → 4.5 V | |
| Response Time | <2 ms | |
| Maximum Current | 3.5 mA | |
| Supply Voltage | 5 V dc | |
| Housing Material | Brass | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +135°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Sealed Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 200psi | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Media Measured Lubricants, Oil, Refrigeration Fluid | ||
Electrical Connection Metri-Pack 150 | ||
Analogue Output 0 → 4.5 V | ||
Response Time <2 ms | ||
Maximum Current 3.5 mA | ||
Supply Voltage 5 V dc | ||
Housing Material Brass | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +135°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
Honeywell PX3 Series Pressure Transducer
Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Pressure Sensors & Transducers, Honeywell
