RS PRO Pressure Sensor, 0bar Min, 500mbar Max, Analogue Output, Relative Reading

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
102-4156
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

500mbar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Oil

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Analogue Output

4 → 20 mA

Maximum Current

28 mA

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Mounting Type

Threaded

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

RS Pro IPSL Series ATEX Pressure Transmitters


RS Pro IPSL ATEX industrial pressure transducers are suitable for use in a wide range of industrial applications. A piezoresistive ceramic sensor gives excellent media compatibility within a stainless steel housing.

An incorporated microprocessor-based amplifier, requiring no adjusting, gives stable electronics, especially industrial applications.

Piezo-resistive thick film ceramic sensor
Stainless steel body
+/- 0.25% accuracy
Microprocessor based amplifier
Pressure ranges from 50 to 1000 mbar

Note

Temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.