Endress+Hauser PMP11 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, 4-20mA Output, Gauge Reading

Subtotal (1 unit)*

£168.33

(exc. VAT)

£202.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.33

*price indicative

RS Stock No.:
691-118
Mfr. Part No.:
PMP11-AA1U1RCWJJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.5 %

Output Type

4-20mA

Series

PMP11