Endress+Hauser PMC21 Series Pressure Sensor, 0bar Min, 400mbar Max, 4-20mA Output, Absolute, Gauge Reading
- RS Stock No.:
- 690-373
- Mfr. Part No.:
- PMC21-AA1M2FBWBJA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£222.49
(exc. VAT)
£266.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.49 |
*price indicative
- RS Stock No.:
- 690-373
- Mfr. Part No.:
- PMC21-AA1M2FBWBJA
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400mbar | |
| Accuracy | 0.3 % | |
| Output Type | 4-20mA | |
| Series | PMC21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400mbar | ||
Accuracy 0.3 % | ||
Output Type 4-20mA | ||
Series PMC21 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Customized measuring ranges
Housing and process isolating diaphragm made of 316L
Related links
- Endress+Hauser PMC21 Series Pressure Sensor 400mbar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 250mbar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 100mbar Max Absolute, Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400mbar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 400mbar Max Absolute, Gauge Reading
- Endress+Hauser PMP11 Series Gauge Pressure Sensor 400mbar Max Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 0.25bar Max Absolute, Gauge Reading
