Siemens QBM Series Pressure Sensor, 0Pa Min, 1000Pa Max, Volt Output, Differential Reading
- RS Stock No.:
- 632-525
- Mfr. Part No.:
- QBM4000-10 / S55720-S249
- Brand:
- Siemens
Subtotal (1 unit)*
£792.06
(exc. VAT)
£950.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £792.06 |
*price indicative
- RS Stock No.:
- 632-525
- Mfr. Part No.:
- QBM4000-10 / S55720-S249
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0Pa | |
| Maximum Pressure Reading | 1000Pa | |
| Accuracy | 0.01 | |
| Output Type | Volt | |
| Series | QBM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0Pa | ||
Maximum Pressure Reading 1000Pa | ||
Accuracy 0.01 | ||
Output Type Volt | ||
Series QBM | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and nonaggressive gases if a high degree of measuring accuracy and quality is required as well as a requirement for a calibration certificate. Its simple and fast mounting thanks to integrated fixing angle bar in the housing.
Excellent long term response
Supplied with connection set
Very short reaction time
Calibration certificate from the factory
High degree of measuring accuracy
Supplied with connection set
Very short reaction time
Calibration certificate from the factory
High degree of measuring accuracy
Related links
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 300Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 3000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
