Siemens QBE Series Pressure Sensor, 6bar Min, 32bar Max, SPDT Output, Relative Reading
- RS Stock No.:
- 632-350
- Mfr. Part No.:
- QBE1900-P32 / S55720-S534
- Brand:
- Siemens
Subtotal (1 unit)*
£111.81
(exc. VAT)
£134.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.81 |
*price indicative
- RS Stock No.:
- 632-350
- Mfr. Part No.:
- QBE1900-P32 / S55720-S534
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 6bar | |
| Maximum Pressure Reading | 32bar | |
| Output Type | SPDT | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 6bar | ||
Maximum Pressure Reading 32bar | ||
Output Type SPDT | ||
Series QBE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Pressure switches are used in HVAC systems to protect the systems from excessive low or high pressure. They can also be applied to start and stop compressors and fans. The pressure switches are compatible with water, fluorinated and non aggressive refrigerants and lubrication oils. The pressure switches are available with automatic or manual reset. The user can adjust the switching point and switching differential. All pressure switches have a scale to indicate the set point pressure adjustment. Pressure switches with an adjustable pressure differential have a second scale to indicate the pressure differential adjustment.
Mechanical measuring system
Starting current up to 96 A
Automatic or manual reset
Test function
Sealable
Starting current up to 96 A
Automatic or manual reset
Test function
Sealable
Related links
- Siemens QBE Series Pressure Sensor 32bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 7bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 6bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 6bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 6bar Max Differential Reading
- Siemens QBE Series Pressure Sensor 25bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 10bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 24bar Max Relative Reading
