Parker Pressure Sensor, 0bar Min
- RS Stock No.:
- 561-031
- Mfr. Part No.:
- PTDVB0601B1C2
- Brand:
- Parker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 561-031
- Mfr. Part No.:
- PTDVB0601B1C2
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Minimum Pressure Reading | 0bar | |
Process Connection | BSP 1/4 | |
Electrical Connection | M12 | |
Analogue Output | 0 → 5 V dc | |
Supply Voltage | 12 → 36 V dc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Parker | ||
Minimum Pressure Reading 0bar | ||
Process Connection BSP 1/4 | ||
Electrical Connection M12 | ||
Analogue Output 0 → 5 V dc | ||
Supply Voltage 12 → 36 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||