Schneider Electric BMS Series Pressure Sensor, 0Pa Min, 249Pa Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

£341.28

(exc. VAT)

£409.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.28

*price indicative

RS Stock No.:
446-242
Mfr. Part No.:
EPP301LCD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

249Pa

Accuracy

±1 %

Output Type

Analogue

Series

BMS

COO (Country of Origin):
US
The Schneider Electric BMS differential pressure sensor for air and gas features an LCD display, operates at 250 pascals, has a pressure rating of five PSID, and measures seventeen by twenty-eight millimeters.

Male connector type
IP protection rating IP66