Schneider Electric BMS Series Pressure Sensor, 249Pa Min, 2490Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 446-240
- Mfr. Part No.:
- EPD302
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£243.66
(exc. VAT)
£292.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £243.66 |
*price indicative
- RS Stock No.:
- 446-240
- Mfr. Part No.:
- EPD302
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | 249Pa | |
Maximum Pressure Reading | 2490Pa | |
Accuracy | ±1 % | |
Output Type | Analogue | |
Series | BMS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 249Pa | ||
Maximum Pressure Reading 2490Pa | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Series BMS | ||
- COO (Country of Origin):
- US
The Schneider Electric Pres-Vel Dry Duct operates at 2500 pascals, is CE-certified, and is designed for controlled air and gas fluids.
Connection Type Male
IP Protection Rating IP65
Mounting Bracket Duct
IP Protection Rating IP65
Mounting Bracket Duct
Related links
- Schneider Electric BMS Series Pressure Sensor 2490Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 2490Pa Max Differential Reading
- Schneider Electric BMS Series Pressure Sensor 249Pa Max Differential Reading
- Telemecanique Sensors Pressure Sensor 16bar Max Differential Reading
- Sensirion Pressure Sensor 3500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 250Pa Max Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading