Endress+Hauser PMP43 Series Pressure Sensor, -1bar Min, 1bar Max, 2-wire 4 → 20 mA Output, Absolute, Gauge

Subtotal (1 unit)*

£787.33

(exc. VAT)

£944.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£787.33

*price indicative

RS Stock No.:
317-782
Mfr. Part No.:
PMP43-URKAKFN6A3HABI1WWJA3
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

± 0.1 %

Output Type

2-wire 4 → 20 mA

Series

PMP43

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMP43 is a pressure transmitter and part of the Compact Line. The product line is especially developed for hygienic applications and combines a compact design with full performance. The proven technology is suitable for the measurement and monitoring of absolute and gauge pressure in liquids and gases. Thanks to the compact sensor design and small process connections, the device is flexible in scale and can be installed in tight space conditions.

Perfect cleanability thanks to fully welded design
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities and up to protection class IP69

Related links