Variohm Group PSF102 Series Pressure Switch, 4.98mbar Min, 37.36mbar Max, SPST Output, Differential Reading
- RS Stock No.:
- 315-272
- Mfr. Part No.:
- PSF102-7651-712
- Brand:
- Variohm Group
Subtotal (1 unit)*
£18.60
(exc. VAT)
£22.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.60 |
*price indicative
- RS Stock No.:
- 315-272
- Mfr. Part No.:
- PSF102-7651-712
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 4.98mbar | |
| Maximum Pressure Reading | 37.36mbar | |
| Accuracy | 0.5 | |
| Output Type | SPST | |
| Series | PSF102 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 4.98mbar | ||
Maximum Pressure Reading 37.36mbar | ||
Accuracy 0.5 | ||
Output Type SPST | ||
Series PSF102 | ||
- COO (Country of Origin):
- US
The Variohm Group Pressure Switch offers field-adjustable set point ranges from 0.03 H₂O to 25 psi, featuring a high-resolution, high-accuracy adjustment mechanism. It supports various standard ports and mounting options. Designed for switching air or compatible fluids on the "High" port side, it boasts a mechanical life exceeding 20 million cycles. Constructed with a durable polycarbonate case (optional materials: Lexan 141, Ryton, Ultem, Noryl), it includes gold contact points for reliable performance.
Miniature size and lightweight
Low cost
Dependable long life
Low cost
Dependable long life
Related links
- Variohm Group PSF102 Series Pressure Switch 4.98mbar Max Differential Reading
- Variohm Group PSF102 Series Pressure Switch 1.25mbar Max Differential Reading
- Variohm Group HPS 502 Series Pressure Switch 1.25mbar Max Differential Reading
- Variohm Group PSF103 Series Pressure Switch 1036mbar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
