Variohm Group EPT2100 Series Pressure Sensor, 10bar Min, 40bar Max, Voltage Output, Gauge Reading

Subtotal (1 unit)*

£88.07

(exc. VAT)

£105.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.07

*price indicative

RS Stock No.:
315-200
Mfr. Part No.:
EPT2100-H-01000-B-5-A With Snubber (94269006)
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Minimum Pressure Reading

10bar

Maximum Pressure Reading

40bar

Accuracy

0.5

Output Type

Voltage

Series

EPT2100

COO (Country of Origin):
DE
The Variohm Group Pressure Sensor features silicon measuring cells paired with high-level output circuitry, ensuring excellent accuracy and long-term stability in a lightweight design. The silicon sensing element is compatible with various media, including oil, compressed air, and dry non-aggressive gases. It is suitable for applications with measuring ranges from 250 mbar to 40 bar.

Long life and high performance
Light weight stainless steel design
Low cost pressure measuring

Related links