Variohm Group EPT9100 Series Pressure Sensor, 100bar Min, 1000bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 315-104
- Mfr. Part No.:
- EPT9100-A-10000-B-4-C
- Brand:
- Variohm Group
Subtotal (1 unit)*
£116.80
(exc. VAT)
£140.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.80 |
*price indicative
- RS Stock No.:
- 315-104
- Mfr. Part No.:
- EPT9100-A-10000-B-4-C
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 100bar | |
| Maximum Pressure Reading | 1000bar | |
| Accuracy | 0.5 | |
| Output Type | Voltage | |
| Series | EPT9100 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 100bar | ||
Maximum Pressure Reading 1000bar | ||
Accuracy 0.5 | ||
Output Type Voltage | ||
Series EPT9100 | ||
- COO (Country of Origin):
- DE
The Variohm Group Piezo resistive Pressure Transmitter (without oil reservoir) is based on a new type of two-chip technology (P2P), which enables the highest demands on robustness and performance such as stability, vibration/ shock resistance. It was specially designed for use in harsh environmental conditions, such as those that prevail in the off-road sector.
High media resistance and without weld seam
Signal conditioning with Asic
Vacuum tight and elastomer free
Flexible for customised requirement
Signal conditioning with Asic
Vacuum tight and elastomer free
Flexible for customised requirement
Related links
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
