RS PRO Pressure Transmitter, 0bar Min, 2.5bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-702
- Brand:
- RS PRO
Subtotal (1 unit)*
£120.85
(exc. VAT)
£145.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.85 |
*price indicative
- RS Stock No.:
- 309-702
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/2 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/2 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise readings
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range of 8 to 28 V DC for flexible power options
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise readings
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing for enhanced corrosion resistance
Wide supply voltage range of 8 to 28 V DC for flexible power options
Applications
Industrial automation
Hydraulic systems
Process control industries
Hydraulic systems
Process control industries
Additional Information
Features a 4-pin connector for secure electrical connections
Thread mount for easy installation
Thread mount for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 2.5bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 6bar Max Absolute Reading
- RS PRO Pressure Transmitter 16bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
