Jumo 404366 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 279-378
- Mfr. Part No.:
- 404366/000-459-405-604-20-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
£411.40
(exc. VAT)
£493.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £411.40 |
*price indicative
- RS Stock No.:
- 279-378
- Mfr. Part No.:
- 404366/000-459-405-604-20-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 10bar | |
Output Type | Analogue | |
Series | 404366 | |
Select all | ||
---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Output Type Analogue | ||
Series 404366 | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 10 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a conical connection with union nut DN 25 DIN 11851 (milk cone). The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity