Jumo 401010 Series Pressure Transmitter, 0bar Min, 1bar Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

£221.69

(exc. VAT)

£266.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.69

*price indicative

RS Stock No.:
279-308
Mfr. Part No.:
401010/000-454-405-504-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.6 %

Output Type

Analogue

Series

401010

COO (Country of Origin):
DE
The Jumo Pressure Transmitter can be used in almost all media, even under harsh conditions, due to the welded measuring system and the high quality materials such as stainless steel 304 or 316 L. The piezo resistive silicon sensor is highly overload capable and long term stable. The design of the sensor ensures the optimum security against a leakage of the process medium. The temperature range is from -40 to +125 °C .The installation effort of the measuring instrument is low and the electrical installation simple.

Electrical connection is made through a cable socket
Robust and maintenance free measurement technology
Extreme over load resistance
Wetted stainless steel parts
Robust construction guarantees a long operating life