ABPLLNN600MGAA3 Honeywell, Piezoresistive Pressure Sensor 600mbar 6-Pin LLSMT
- RS Stock No.:
- 922-0913
- Mfr. Part No.:
- ABPLLNN600MGAA3
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-0913
- Mfr. Part No.:
- ABPLLNN600MGAA3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2000mbar | |
| Mounting Type | Surface Mount | |
| Package Type | LLSMT | |
| Pin Count | 6 | |
| Dimensions | 8 x 7 x 8.03mm | |
| Maximum Operating Pressure | 600mbar | |
| Maximum Operating Supply Voltage | 3.6 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2000mbar | ||
Mounting Type Surface Mount | ||
Package Type LLSMT | ||
Pin Count 6 | ||
Dimensions 8 x 7 x 8.03mm | ||
Maximum Operating Pressure 600mbar | ||
Maximum Operating Supply Voltage 3.6 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
