Honeywell Absolute Pressure Sensor, 15psi Operating Max, Through-Hole Mount, 4-Pin, 30psi Overload Max, SIP
- RS Stock No.:
- 874-9188
- Mfr. Part No.:
- SSCSANN015PAAA5
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-9188
- Mfr. Part No.:
- SSCSANN015PAAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Dimensions | 10 x 13.75 x 10mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 4 | ||
Dimensions 10 x 13.75 x 10mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Honeywell TruStability® SSC Series Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC.
The range includes units for measuring differential and gauge pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
Potential applications include:
Medical - Ventilators, anaesthesia machines, spirometers, nebulizers, hospital room air pressure
Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality
The range includes units for measuring differential and gauge pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
Potential applications include:
Medical - Ventilators, anaesthesia machines, spirometers, nebulizers, hospital room air pressure
Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality
Features:
Combines high sensitivity with high overpressure and burst pressure
Long-term stability
Minimizes system calibration needs
Eliminates individually testing and calibrating every sensor
Extremely tight accuracy of ±0.25% FSS BFSL (Full Scale Span Best Fit Straight Line)
Combines high sensitivity with high overpressure and burst pressure
Long-term stability
Minimizes system calibration needs
Eliminates individually testing and calibrating every sensor
Extremely tight accuracy of ±0.25% FSS BFSL (Full Scale Span Best Fit Straight Line)
Pressure Sensors, Honeywell
