NXP Gauge Pressure Sensor, 50kPa Operating Max, Surface Mount, 8-Pin, 200kPa Overload Max, Case 482A-01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2438
Mfr. Part No.:
MPXV5050GC6U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Gauge Pressure Sensors

Maximum Overload Pressure

200kPa

Typical Sensitivity

90mV/kPa

Mounting Type

Surface Mount

Package Type

Case 482A-01

Pin Count

8

Dimensions

10.79 x 10.79 x 13.21mm

Maximum Operating Pressure

50kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

4.587 V

Minimum Operating Temperature

-40 °C