MPXV5010GC7U NXP, Gauge Pressure Sensor 40kPa 10kPa 8-Pin Case 482C-03

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2419
Mfr. Part No.:
MPXV5010GC7U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

40kPa

Mounting Type

Through Hole

Package Type

Case 482C-03

Pin Count

8

Dimensions

10.79 x 10.79 x 13.21mm

Maximum Operating Pressure

10kPa

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

4.475 V dc

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.