NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2416
Mfr. Part No.:
MPXA6115A6U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

400kPa

Typical Sensitivity

45mV/kPa

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

8.51 x 8.51 x 9.91mm

Maximum Operating Pressure

115kPa

Maximum Operating Supply Voltage

4.75 V dc

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.7 V

Minimum Operating Pressure

15kPa

Minimum Output Voltage

4.633 V dc

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.