NXP Differential Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344C-01
- RS Stock No.:
- 821-2403
- Mfr. Part No.:
- MPX2102DP
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 821-2403
- Mfr. Part No.:
- MPX2102DP
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 400kPa |
Sensor Type | Differential Pressure Sensors |
Typical Sensitivity | 0.1mV/kPa |
Mounting Type | Through Hole |
Package Type | Case 344C-01 |
Pin Count | 4 |
Dimensions | 29.85 x 11.05 x 29.34mm |
Maximum Operating Pressure | 100kPa |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.04 V |
Minimum Operating Pressure | 0kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -1 mV |