NXP Absolute Pressure Sensor, 0kPa Operating Max, Surface Mount, 8-Pin, 400kPa Overload Max, SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-2364
Mfr. Part No.:
MPXV6115V6U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

400kPa

Typical Sensitivity

38.26mV/kPa

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

10.79 x 10.79 x 13.21mm

Maximum Operating Pressure

0kPa

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.6 V

Minimum Operating Pressure

-115kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Barometric Pressure 15 to 115 kPa, NXP


Barometric Air Pressure (BAP) sensors that are calibrated, temperature compensated and amplified.

Note

NXP is a trademark of NXP B.V.


Pressure Sensors, NXP