NXP Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max, LGA
- RS Stock No.:
- 750-0847
- Mfr. Part No.:
- MPL115A2
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-0847
- Mfr. Part No.:
- MPL115A2
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 1000kPa | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 8 | |
| Dimensions | 5 x 3 x 1.2mm | |
| Maximum Operating Pressure | 115kPa | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Pressure | 50kPa | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 1000kPa | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 8 | ||
Dimensions 5 x 3 x 1.2mm | ||
Maximum Operating Pressure 115kPa | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Pressure 50kPa | ||
Minimum Operating Temperature -40 °C | ||
Note
NXP is a trademark of NXP B.V.
