NXP Absolute Pressure Sensor, 100kPa Operating Max, Surface Mount, 5-Pin, 400kPa Overload Max

Discontinued
Packaging Options:
RS Stock No.:
719-1153
Mfr. Part No.:
MPXM2102AS
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

400kPa

Typical Sensitivity

0.4mV/kPa

Mounting Type

Surface Mount

Pin Count

5

Maximum Operating Pressure

100kPa

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

10 V

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

0 mV

Differential/Gauge Pressure Sensors up to 115 kPa, NXP


High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Note

NXP is a trademark of NXP B.V.


Pressure Sensors, NXP