Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Through-Hole Mount, 1-Pin, 60kPa Overload Max, SMT
- RS Stock No.:
- 236-2708
- Mfr. Part No.:
- MPRLF0160MG00001A
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2708
- Mfr. Part No.:
- MPRLF0160MG00001A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Gauge Pressure Sensors | |
| Maximum Overload Pressure | 60kPa | |
| Mounting Type | Through Hole | |
| Package Type | SMT | |
| Pin Count | 1 | |
| Maximum Operating Pressure | 16kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Gauge Pressure Sensors | ||
Maximum Overload Pressure 60kPa | ||
Mounting Type Through Hole | ||
Package Type SMT | ||
Pin Count 1 | ||
Maximum Operating Pressure 16kPa | ||
- COO (Country of Origin):
- CN
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).
Select sensors available on breakout board for easy evaluation and testing
Ultra-low power consumption
IoT (Internet of Things) ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Ultra-low power consumption
IoT (Internet of Things) ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
