Honeywell Differential Pressure Sensor, 100mbar Operating Max, Surface Mount, 4-Pin, SIP
- RS Stock No.:
- 214-1471
- Mfr. Part No.:
- HSCSAAD100MDAA5
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-1471
- Mfr. Part No.:
- HSCSAAD100MDAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Maximum Operating Pressure | 100mbar | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Package Type SIP | ||
Pin Count 4 | ||
Maximum Operating Pressure 100mbar | ||
The Honeywell HSC Series TruStability Pressure Sensor, with SIP package, AA pressure port and 100 mbar pressure range, is a piezoresistive silicon pressure sensor offering analog output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Liquid media option.
Small size.
