Honeywell Differential Pressure Sensor, 6.8kPa Operating Max, Surface Mount, 6-Pin, 68.9kPa Overload Max, SMT
- RS Stock No.:
- 203-6352
- Mfr. Part No.:
- HSCMRRV001PD2A3
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 203-6352
- Mfr. Part No.:
- HSCMRRV001PD2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 68.9kPa | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Maximum Operating Pressure | 6.8kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 68.9kPa | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 6 | ||
Maximum Operating Pressure 6.8kPa | ||
- COO (Country of Origin):
- CN
The Honeywell TruStability HSC series basic board mount pressure sensor is featured with high accuracy silicon ceramic. It is a piezo resistive silicon pressure sensors which offers a ratiometric analogy or digital output for reading pressure over the specified full scale pressure span and temperature range.
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range
Small package size
Extremely low power consumption
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range
Small package size
Extremely low power consumption
