NXP Gauge Pressure Sensor, 50kPa Operating Max, Surface Mount, 8-Pin, 200kPa Overload Max, Case 482A-01
- RS Stock No.:
- 169-7326
- Mfr. Part No.:
- MPXV5050GC6U
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 169-7326
- Mfr. Part No.:
- MPXV5050GC6U
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Gauge Pressure Sensors | |
| Maximum Overload Pressure | 200kPa | |
| Typical Sensitivity | 90mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | Case 482A-01 | |
| Pin Count | 8 | |
| Dimensions | 10.79 x 10.79 x 13.21mm | |
| Maximum Operating Pressure | 50kPa | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.7 V | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.587 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Gauge Pressure Sensors | ||
Maximum Overload Pressure 200kPa | ||
Typical Sensitivity 90mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type Case 482A-01 | ||
Pin Count 8 | ||
Dimensions 10.79 x 10.79 x 13.21mm | ||
Maximum Operating Pressure 50kPa | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.7 V | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.587 V | ||
- COO (Country of Origin):
- US
