NXP Absolute Pressure Sensor, 304kPa Operating Max, Surface Mount, 8-Pin, 1200kPa Overload Max, SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7325
Mfr. Part No.:
MPXH6300AC6U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

1200kPa

Typical Sensitivity

16.2mV/kPa

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

8.51 x 8.51 x 9.91mm

Maximum Operating Pressure

304kPa

Maximum Operating Supply Voltage

5.46 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.9 V

Minimum Operating Pressure

20kPa

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.847 V

COO (Country of Origin):
US