MPXV5010GC7U NXP, Gauge Pressure Sensor 40kPa 10kPa 8-Pin Case 482C-03
- RS Stock No.:
- 169-7323
- Mfr. Part No.:
- MPXV5010GC7U
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7323
- Mfr. Part No.:
- MPXV5010GC7U
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 40kPa | |
| Mounting Type | Through Hole | |
| Package Type | Case 482C-03 | |
| Pin Count | 8 | |
| Dimensions | 10.79 x 10.79 x 13.21mm | |
| Maximum Operating Pressure | 10kPa | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.7 V | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.475 V dc | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 40kPa | ||
Mounting Type Through Hole | ||
Package Type Case 482C-03 | ||
Pin Count 8 | ||
Dimensions 10.79 x 10.79 x 13.21mm | ||
Maximum Operating Pressure 10kPa | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.7 V | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.475 V dc | ||
- COO (Country of Origin):
- US
Note
NXP is a trademark of NXP B.V.
