SSCSNBN015PGAA5 Honeywell, Gauge Pressure Sensor 30psi 15psi 4-Pin SIP
- RS Stock No.:
- 121-8173
- Mfr. Part No.:
- SSCSNBN015PGAA5
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £26.57 |
| 5 - 9 | £23.86 |
| 10 - 24 | £21.14 |
| 25 + | £19.80 |
*price indicative
- RS Stock No.:
- 121-8173
- Mfr. Part No.:
- SSCSNBN015PGAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Dimensions | 27.31 x 25.3 x 22.87mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 4 | ||
Dimensions 27.31 x 25.3 x 22.87mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
