MP23AB02BTR STMicroelectronics, Differential Pressure Sensor 3-Pin RHLGA
- RS Stock No.:
- 110-6556
- Mfr. Part No.:
- MP23AB02BTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-6556
- Mfr. Part No.:
- MP23AB02BTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | RHLGA | |
| Pin Count | 3 | |
| Dimensions | 2.6 x 3.45 x 1.08mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type RHLGA | ||
Pin Count 3 | ||
Dimensions 2.6 x 3.45 x 1.08mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
