Siemens VXF42.25-10 / S55204-V132 3 Port PICV Valve
- RS Stock No.:
- 637-043
- Mfr. Part No.:
- VXF42.25-10 / S55204-V132
- Brand:
- Siemens
Subtotal (1 unit)*
£365.16
(exc. VAT)
£438.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.16 |
*price indicative
- RS Stock No.:
- 637-043
- Mfr. Part No.:
- VXF42.25-10 / S55204-V132
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 16 bar | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 16 bar | ||
Number of Ports 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3 port valve flanged PN16 is designed with flanged connections according to ISO 7005 and is suitable for chilled, low and high temperature water and brine in closed circuits.
Material of valve body is Cast iron EN GJL 250
Material of inside set for DN up to 40 is CrNi steel and brass
Material of inside set for DN 50 and above is CrNi steel and bronze
Material of inside set for DN up to 40 is CrNi steel and brass
Material of inside set for DN 50 and above is CrNi steel and bronze
Related links
- Siemens VXF42.25-6.3 / S55204-V131 3 Port PICV Valve
- Siemens VXF63.15-2.5 / S55210-V132 3 Port PICV Valve
- Siemens VVF42.25-10 / S55204-V105 2 Port PICV Valve
- Siemens VXF42.40-25 / S55204-V135 3 Port PICV Valve
- Siemens VXF42.15-1.6 / S55204-V127 3 Port PICV Valve
- Siemens VXF42.32-16 / S55204-V133 3 Port PICV Valve
- Siemens VXF42.40-16 / S55204-V134 3 Port PICV Valve
- Siemens VXF42.15-2.5 / S55204-V128 3 Port PICV Valve
