Siemens VVF53.65-63 / S55208-V129 2 Port PICV Valve

Subtotal (1 unit)*

£1,348.16

(exc. VAT)

£1,617.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,348.16

*price indicative

RS Stock No.:
636-989
Mfr. Part No.:
VVF53.65-63 / S55208-V129
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

25 bar

Number of Ports

2

COO (Country of Origin):
DE
The Siemens 2 port seat valve flanged PN25 is designed with flanged connections according to ISO 7005 and is suitable for cooling, chilled, low and high temperature water, brine, heat transfer oils, saturated and superheated steam in both open and closed circuits. When using valves in lines with a stem heating element and a medium temperature below -5 °C, the stem sealing gland must be replaced.

Material of valve body is Cast iron EN GJL 250
Material of inside set is Stainless steel