Siemens VVF53.40-25 / S55208-V126 2 Port PICV Valve
- RS Stock No.:
- 636-985
- Mfr. Part No.:
- VVF53.40-25 / S55208-V126
- Brand:
- Siemens
Subtotal (1 unit)*
£608.01
(exc. VAT)
£729.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £608.01 |
*price indicative
- RS Stock No.:
- 636-985
- Mfr. Part No.:
- VVF53.40-25 / S55208-V126
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 25 bar | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 25 bar | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens 2 port seat valve flanged PN25 is designed with flanged connections according to ISO 7005 and is suitable for cooling, chilled, low and high temperature water, brine, heat transfer oils, saturated and superheated steam in both open and closed circuits. When using valves in lines with a stem heating element and a medium temperature below -5 °C, the stem sealing gland must be replaced.
Material of valve body is Cast iron EN GJL 250
Material of inside set is Stainless steel
Material of inside set is Stainless steel
Related links
- Siemens VVF53.40-16 / S55208-V124 2 Port PICV Valve
- Siemens VVF53.40-12.5 / S55208-V123 2 Port PICV Valve
- Siemens VVF53.40-20 / S55208-V125 2 Port PICV Valve
- Siemens VVF42.150-360K / S55204-V126 2 Port PICV Valve
- Siemens VPI46.32F4 / S55264-V126 2 Port PICV Valve Rp
- Siemens VXF53.40-25 / S55208-V150 3 Port PICV Valve
- Siemens VVF53.15-2 / S55208-V111 2 Port PICV Valve
- Siemens VVF53.15-4 / S55208-V114 2 Port PICV Valve
