Siemens VWPG51.15L0.9Q / S55264-V179 6 Port PICV Valve, G 1mm, G
- RS Stock No.:
- 636-907
- Mfr. Part No.:
- VWPG51.15L0.9Q / S55264-V179
- Brand:
- Siemens
Subtotal (1 unit)*
£310.70
(exc. VAT)
£372.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.70 |
*price indicative
- RS Stock No.:
- 636-907
- Mfr. Part No.:
- VWPG51.15L0.9Q / S55264-V179
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 25 bar | |
| Thread Standard | G | |
| Thread Size | G 1mm | |
| Number of Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 25 bar | ||
Thread Standard G | ||
Thread Size G 1mm | ||
Number of Ports 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens 6 port PICV PN25 with external threads is used in heated and chilled ceilings as well as fan coils for control ball valve operation and automatic hydronic balancing in closed circuits. The control ball valve body is made of dezincification-resistant brass (DZR) with an integrated differential pressure regulator and features externally threaded connections G according to ISO 228-1. It is designed to be combined with specific 6-way electro-motoric rotary actuators.
Material of valve body is Brass CW602N (DZR)
Material of inside set is DZR (nickel plated), PTFE, PPS 40%, Stainless steel, HNBR, PPO, and EPDM
Material of inside set is DZR (nickel plated), PTFE, PPS 40%, Stainless steel, HNBR, PPO, and EPDM
Related links
- Siemens VWPG51.20F4.3 / S55264-V186 6 Port PICV Valve G
- Siemens VWPG51.20F4.3Q / S55264-V185 6 Port PICV Valve G
- Siemens VWPG51.15F1.2 / S55264-V182 6 Port PICV Valve G
- Siemens VWPG51.15F1.2Q / S55264-V181 6 Port PICV Valve G
- Siemens VWPG51.15L0.9 / S55264-V180 6 Port PICV Valve G
- Siemens VPP46.15L0.2Q / S55264-V106 2 Port PICV Valve G
- Siemens VPP46.32F4Q / S55264-V124 2 Port PICV Valve G
- Siemens VPP46.20F1.8 / S55264-V202 2 Port PICV Valve G
