Siemens VVF43.80-100 / S55206-V103 2 Port PICV Valve

Subtotal (1 unit)*

£1,473.16

(exc. VAT)

£1,767.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,473.16

*price indicative

RS Stock No.:
636-840
Mfr. Part No.:
VVF43.80-100 / S55206-V103
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

COO (Country of Origin):
DE
The Siemens 2 port seat valve with flanged connections PN16 is designed as per ISO 7005 standards and is suitable for cooling, chilled, low and high temperature water, brine, heat transfer oils, saturated steam, and superheated steam in both open and closed circuits.

Material of valve body is Ductile iron
Material of inside set is Stainless steel

Related links