Siemens VXF43.65-63 / S55206-V115 3 Port PICV Valve
- RS Stock No.:
- 636-785
- Mfr. Part No.:
- VXF43.65-63 / S55206-V115
- Brand:
- Siemens
Subtotal (1 unit)*
£1,383.87
(exc. VAT)
£1,660.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,383.87 |
*price indicative
- RS Stock No.:
- 636-785
- Mfr. Part No.:
- VXF43.65-63 / S55206-V115
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Supply Voltage | 24 V | |
Maximum Working Pressure | 16 bar | |
Number of Ports | 3 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 16 bar | ||
Number of Ports 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3 port seat valve flanged PN16 with flanged connections according to ISO 7005. It is suitable for cooling, chilled, low and high temperature water, brine, and heat transfer oils in both open and closed circuits.
Material of valve body is Cast iron EN GJS 400 18 LT
Material of inside set is Stainless steel
Material of inside set is Stainless steel