Siemens VXF43.125-200 / S55206-V128 3 Port PICV Valve

Subtotal (1 unit)*

£3,160.59

(exc. VAT)

£3,792.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,160.59

*price indicative

RS Stock No.:
636-780
Mfr. Part No.:
VXF43.125-200 / S55206-V128
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

COO (Country of Origin):
DE
The Siemens 3 port seat valve flanged PN16 with flanged connections according to ISO 7005. It is suitable for cooling, chilled, low and high temperature water, brine, and heat transfer oils in both open and closed circuits.

Material of valve body is Cast iron EN GJS 400 18 LT
Material of inside set is Stainless steel

Related links