Siemens VQP46.10L0.5Q / S55264-V133 PICV Valve, G 1/2in, G
- RS Stock No.:
- 636-087
- Mfr. Part No.:
- VQP46.10L0.5Q / S55264-V133
- Brand:
- Siemens
Subtotal (1 unit)*
£68.39
(exc. VAT)
£82.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.39 |
*price indicative
- RS Stock No.:
- 636-087
- Mfr. Part No.:
- VQP46.10L0.5Q / S55264-V133
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Working Pressure | 2500 kPa | |
| Thread Standard | G | |
| Thread Size | G 1/2in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 2500 kPa | ||
Thread Standard G | ||
Thread Size G 1/2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Externally threaded G conforming to ISO 228-1
Related links
- Siemens VPP46.10L0.2Q / S55264-V105 2 Port PICV Valve G
- Siemens VQP46.10L0.5 / S55264-V134 PICV Valve G
- Siemens VPP46.10L0.2 / S55264-V101 2 Port PICV Valve G
- Siemens VPP46.10L0.4Q / S55264-V132 2 Port PICV Valve G
- Siemens VPP46.32F4Q / S55264-V124 2 Port PICV Valve G
- Siemens VPP46.32F4 / S55264-V122 2 Port PICV Valve G
- Siemens EXG4U10E020 / S55300-M112 3 Port PICV Valve G
- Siemens EXG4U10E025 / S55300-M113 3 Port PICV Valve G
