Siemens VQI46.15L0.5Q / S55264-V135 PICV Valve, Rp 1/2in, Rp
- RS Stock No.:
- 636-080
- Mfr. Part No.:
- VQI46.15L0.5Q / S55264-V135
- Brand:
- Siemens
Subtotal (1 unit)*
£74.64
(exc. VAT)
£89.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.64 |
*price indicative
- RS Stock No.:
- 636-080
- Mfr. Part No.:
- VQI46.15L0.5Q / S55264-V135
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Working Pressure | 2500 kPa | |
Thread Standard | Rp | |
Thread Size | Rp 1/2in | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Working Pressure 2500 kPa | ||
Thread Standard Rp | ||
Thread Size Rp 1/2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Externally threaded G conforming to ISO 228-1