Siemens VQI46.15F1.3Q / S55264-V139 PICV Valve, Rp 1/2in, Rp

Subtotal (1 unit)*

£74.64

(exc. VAT)

£89.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.64

*price indicative

RS Stock No.:
636-078
Mfr. Part No.:
VQI46.15F1.3Q / S55264-V139
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Working Pressure

2500 kPa

Thread Standard

Rp

Thread Size

Rp 1/2in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.

Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1

Related links