Siemens VVF42.32-16 / S55204-V106 2 Port PICV Valve
- RS Stock No.:
- 635-956
- Mfr. Part No.:
- VVF42.32-16 / S55204-V106
- Brand:
- Siemens
Subtotal (1 unit)*
£393.73
(exc. VAT)
£472.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.73 |
*price indicative
- RS Stock No.:
- 635-956
- Mfr. Part No.:
- VVF42.32-16 / S55204-V106
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Working Pressure | 1600 kPa | |
| Number of Ports | 2 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 1600 kPa | ||
Number of Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 2 port control valves feature a valve body constructed from grey cast iron material. They are equipped with pressure compensated plugs, enabling consistent flow control even under varying differential pressures, making them ideal for systems with fluctuating load conditions.
RoHS compliant
Silicone free grease sealing
Valve characteristic according to VDI 2173
Silicone free grease sealing
Valve characteristic according to VDI 2173
Related links
- Siemens VVF42.40-16 / S55204-V107 2 Port PICV Valve
- Siemens VVF53.15-0.63 / S55208-V106 2 Port PICV Valve
- Siemens VVF63.15-3.2 / S55210-V106 2 Port PICV Valve
- Siemens VVF43.125-200 / S55206-V106 2 Port PICV Valve
- Siemens VPP46.15L0.2Q / S55264-V106 2 Port PICV Valve G
- Siemens VXF42.40-16 / S55204-V134 3 Port PICV Valve
- Siemens VXF42.32-16 / S55204-V133 3 Port PICV Valve
- Siemens VVF42.25-6.3 / S55204-V104 2 Port PICV Valve