Siemens VVF42.15-2.5 / S55204-V101 2 Port PICV Valve

Subtotal (1 unit)*

£307.13

(exc. VAT)

£368.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.13

*price indicative

RS Stock No.:
635-951
Mfr. Part No.:
VVF42.15-2.5 / S55204-V101
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Working Pressure

1600 kPa

Number of Ports

2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 2 port control valves feature a valve body constructed from grey cast iron material. They are equipped with pressure compensated plugs, enabling consistent flow control even under varying differential pressures, making them ideal for systems with fluctuating load conditions.

RoHS compliant
Silicone free grease sealing
Valve characteristic according to VDI 2173

Related links